Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12V DC frame-type linear solenoid with a nominal lift of 106mm. The device is bistable so can remain in two positions whilst de-energised, making the solenoid ideal for latches that have no fixed power source.
Height | 18mm |
---|---|
Length | 35mm |
Solenoid Action | Bi-directional |
Stroke | 6mm |
Width | 22mm |
Coil Voltage (DC) | 12V |
Start/End Force | 4/20N |
Weight | 70g |
To use this facility please Sign In.
Sign In